345-034-523-208

Heilind Number:EDA345-034-523-208
Manufacturer:EDAC
Manufacturer Number:345-034-523-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-523-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-523-208

Detailed Description

Enhance your PCB connectivity with our robust 34-position board-to-board connector. Designed for seamless performance, this connector features copper alloy contacts for reliable signal transmission and a durable UL 94V-0 thermoplastic polyester housing. With a straight mount orientation and a pitch of .1 inches, it offers easy installation and efficient space utilization on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it ensures consistent functionality even in challenging environments. Perfect for applications requiring high-speed data transfer, this green connector with two rows and a row spacing of .2 inches guarantees secure and stable connections. Elevate your electronic designs with this essential component.