345-034-523-288

Heilind Number:EDA345-034-523-288
Manufacturer:EDAC
Manufacturer Number:345-034-523-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-523-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-523-288

Detailed Description

Enhance your PCB assembly with this high-performance Card Edge Connector, offering reliable connectivity in a sleek green housing. With a 2-row design and 34 positions, it provides ample space for seamless board-to-board connections. Crafted with UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. The contact material, made of Copper Alloy, guarantees excellent conductivity. Featuring a pitch of .1 inches and row spacing of .2 inches, it allows for precise mounting. Its straight mount orientation makes installation hassle-free. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a variety of environments. Elevate your electronic projects with this essential connector.