345-034-523-402

Heilind Number:EDA345-034-523-402
Manufacturer:EDAC
Manufacturer Number:345-034-523-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-523-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-523-402

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this component boasts a single-row layout with 34 positions, guaranteeing high performance and efficiency in your electronic projects. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material ensure reliability in any application, while the straight mount orientation simplifies installation. With a low 0.1-inch pitch and 0.2-inch row spacing, this connector offers precise and secure connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for both indoor and outdoor use. Elevate your PCB design with this essential connectivity solution.