345-034-523-403

Heilind Number:EDA345-034-523-403
Manufacturer:EDAC
Manufacturer Number:345-034-523-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-523-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-523-403

Detailed Description

Enhance your PCB connectivity with our 34-position Card Edge Connector. Designed for seamless integration, this connector boasts a straight mount orientation and a durable UL 94V-0 Thermoplastic Polyester housing. Its copper alloy contact material ensures reliable performance, while the 3A amperage and .1-inch pitch accommodate your power and signal needs. With a temperature range of -40 to 105°C, it's suitable for various environments. Perfect for board-to-board connections, this connector is a must-have for your electronic projects. Elevate your connectivity game with this high-quality component.