345-034-523-404

Heilind Number:EDA345-034-523-404
Manufacturer:EDAC
Manufacturer Number:345-034-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-523-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-523-404

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a single row design with 34 positions, it ensures efficient data transmission with a low operating temperature range of -40 to 105°C. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliable conductivity. With a pitch of .1 inch and row spacing of .2 inches, it offers precise alignment for seamless integration. Suitable for a variety of applications, this connector is a must-have for any electronics enthusiast. Elevate your PCB assembly with this Straight mount orientation connector and experience seamless connectivity like never before.