345-034-523-407

Heilind Number:EDA345-034-523-407
Manufacturer:EDAC
Manufacturer Number:345-034-523-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-523-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-523-407

Detailed Description

Enhance connectivity within your electronic systems with this high-performance Board-To-Board PCB Connector. Designed for seamless integration, it features 34 positions in a single row with a pitch of .1 inches, ensuring efficient data transmission. The connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, guaranteeing reliability in any application. With a compact design and straight mount orientation, it facilitates easy PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for use in various environments. Elevate your connectivity solutions with this essential component.