345-034-523-488

Heilind Number:EDA345-034-523-488
Manufacturer:EDAC
Manufacturer Number:345-034-523-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-523-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-523-488

Detailed Description

Enhance connectivity on your PCB with this high-performance board-to-board connector. Designed for seamless integration, it features a single row with 34 positions, ensuring efficient signal transmission. The housing, constructed from UL 94V-0 Thermoplastic Polyester, offers durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Crafted with copper alloy contacts, it ensures reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh conditions. Its straight mount orientation simplifies installation, making it ideal for various applications in electronics and telecommunications. Upgrade your PCB design with this essential component for optimal performance and connectivity.