345-034-523-503

Heilind Number:EDA345-034-523-503
Manufacturer:EDAC
Manufacturer Number:345-034-523-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-523-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-523-503

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Featuring a durable housing made of UL 94V-0 thermoplastic polyester in a sleek green design, this connector is not only visually appealing but also ensures reliable and safe operation. With two rows of copper alloy contacts, each spaced at 0.1 inches with a 0.2-inch row spacing, it offers a total of 34 positions for seamless interconnection. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Designed for straight mount orientation, it guarantees easy installation and secure connectivity. Upgrade your PCB assembly with this essential component, perfect for various industrial and commercial projects.