345-034-523-504

Heilind Number:EDA345-034-523-504
Manufacturer:EDAC
Manufacturer Number:345-034-523-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-523-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-523-504

Detailed Description

Enhance connectivity within your electronic devices with our 34-position Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and efficient connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees performance even in challenging environments. Perfect for a wide range of applications, this green connector ensures secure and stable board-to-board connections. Upgrade your connectivity solutions with this essential component.