345-034-523-512

Heilind Number:EDA345-034-523-512
Manufacturer:EDAC
Manufacturer Number:345-034-523-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-523-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-523-512

Detailed Description

Enhance connectivity in your electronic projects with this dual-row Board To Board PCB Connector. Designed for seamless integration, its 34 positions ensure efficient signal transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the Copper Alloy contacts provide reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating between -40 to 105°C, it offers reliable performance even in harsh environments. Its straight mount orientation makes installation straightforward, perfect for various applications in the electronics industry. Elevate your connectivity solutions with this high-quality connector.