345-034-523-558

Heilind Number:EDA345-034-523-558
Manufacturer:EDAC
Manufacturer Number:345-034-523-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-523-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-523-558

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board Card Edge Connector, designed for seamless integration and high-performance reliability. Crafted with precision, this connector features two rows of 34 positions each, allowing for efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts guarantee optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless installation. Operating within a wide temperature range of -40 to 105 °C, it's perfect for various industrial applications. Elevate your connectivity experience with this essential component.