345-034-523-588

Heilind Number:EDA345-034-523-588
Manufacturer:EDAC
Manufacturer Number:345-034-523-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-523-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-523-588

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector. Featuring a robust housing made of UL 94V-0 thermoplastic polyester in a sleek green hue, it offers durable and safe connectivity. With two rows and 34 positions, it provides ample room for secure attachment. The copper alloy contacts ensure reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for easy integration. Designed for straight mount orientation, it guarantees a seamless fit within your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Elevate your connection game with this essential component.