345-034-523-602

Heilind Number:EDA345-034-523-602
Manufacturer:EDAC
Manufacturer Number:345-034-523-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-523-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-523-602

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Featuring a vibrant green design, this connector boasts a robust construction of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. With 34 positions and a single row layout, it offers seamless integration for your PCB assembly. The copper alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing facilitate precise connections. Engineered for versatility, it supports straight mount orientation, making it suitable for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your connectivity needs. Explore our range of connectors for more innovative solutions in electronic connectivity.