345-034-523-603

Heilind Number:EDA345-034-523-603
Manufacturer:EDAC
Manufacturer Number:345-034-523-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-523-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-523-603

Detailed Description

Enhance connectivity within your electronic devices with our 34-position Board To Board PCB Connector. Crafted with precision, this connector features durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, ensuring reliable and efficient signal transmission. With a compact pitch of .1 inches and a single row design, it's perfect for space-constrained PCB layouts. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees optimal functionality even in harsh environments. Upgrade your assembly process with this straight-mount connector, designed for easy installation and secure connections. Trust in its superior quality and performance for all your connectivity needs.