345-034-523-608

Heilind Number:EDA345-034-523-608
Manufacturer:EDAC
Manufacturer Number:345-034-523-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-523-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-523-608

Detailed Description

Enhance your PCB connectivity with our efficient Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 34 positions in a single row, ensuring optimal performance in your electronic setups. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the Copper Alloy contact material provides reliable conductivity. With a pitch of .1 inch and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Upgrade your connectivity options with this high-quality component.