345-034-523-658

Heilind Number:EDA345-034-523-658
Manufacturer:EDAC
Manufacturer Number:345-034-523-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-523-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-523-658

Detailed Description

Enhance your connectivity with this high-performance Board-to-Board PCB Connector. Featuring 34 positions in a single row, it offers seamless integration for your electronic assembly needs. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Crafted with copper alloy contacts, it provides excellent conductivity for optimal signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of applications. Whether for industrial or commercial use, this straight-mount connector is the perfect solution for your PCB connectivity requirements. Upgrade your systems with this essential component and experience seamless data transfer like never before.