345-034-523-802

Heilind Number:EDA345-034-523-802
Manufacturer:EDAC
Manufacturer Number:345-034-523-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-523-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-523-802

Detailed Description

Upgrade your PCB connectivity with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 34 positions spread across 2 rows, ensuring versatile and efficient data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliable performance even in the harshest environments. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are easily achievable. The copper alloy contact material and straight mount orientation further enhance conductivity and ease of installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your PCB design with this essential component.