345-034-523-807

Heilind Number:EDA345-034-523-807
Manufacturer:EDAC
Manufacturer Number:345-034-523-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-523-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-523-807

Detailed Description

Enhance connectivity with this high-performance board-to-board PCB connector, designed for seamless integration in electronic systems. Featuring a durable housing made of UL 94V-0 thermoplastic polyester in a vibrant green hue, this connector ensures both reliability and aesthetics. With two rows and a total of 34 positions, it offers ample room for intricate circuitry. The copper alloy contacts provide excellent conductivity, while the 0.1-inch pitch and 0.2-inch row spacing allow for precise alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for diverse environments. Whether you're a hobbyist or a professional, this connector is a must-have for your PCB assembly projects.