345-034-523-808

Heilind Number:EDA345-034-523-808
Manufacturer:EDAC
Manufacturer Number:345-034-523-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-523-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-523-808

Detailed Description

Enhance your connectivity solutions with this high-performance Board To Board PCB Connector. Designed for seamless integration with your electronic devices, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows and a total of 34 positions, it offers ample space for intricate circuitry. The copper alloy contact material ensures reliable signal transmission, while the .1 inch pitch and .2 inch row spacing allow for precise board-to-board connections. Operating effectively in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Whether you're a hobbyist or a professional, this connector is a must-have for your PCB assembly projects. Upgrade your setup today and experience the difference in performance.