345-034-523-858

Heilind Number:EDA345-034-523-858
Manufacturer:EDAC
Manufacturer Number:345-034-523-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-523-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-523-858

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-To-Board Card Edge Connector. Designed for seamless integration, its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With a dual-row configuration and a total of 34 positions, it offers ample room for multiple connections. The contact material, made of Copper Alloy, guarantees reliable and efficient signal transfer. Featuring a pitch of .1 inches and a row spacing of .2 inches, it allows for precise and secure mounting. Operating effortlessly in temperature ranges from -40 to 105 °C, this connector is suitable for a wide range of applications in various environments. Upgrade your PCB connectivity with this essential component.