345-034-523-888

Heilind Number:EDA345-034-523-888
Manufacturer:EDAC
Manufacturer Number:345-034-523-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-523-888
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-523-888

Detailed Description

Enhance your PCB connection with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, this connector ensures both reliability and visual appeal. With two rows of 34 positions each, it offers ample connectivity options for your electronic devices. The Copper Alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, guarantee secure and efficient data transmission. Designed for straight mount orientation, it simplifies installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments.Upgrade your connectivity solutions with this essential component, ideal for various applications in the electronics industry.