345-034-524-101

Heilind Number:EDA345-034-524-101
Manufacturer:EDAC
Manufacturer Number:345-034-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-524-101

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, designed for seamless integration in high-performance electronic systems. Featuring 34 positions in a single row with a .1-inch pitch and .2-inch row spacing, this connector ensures precise and reliable signal transmission. Crafted with a UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and efficient power delivery. With a straight mount orientation, it offers easy installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for use in various industrial applications. Upgrade your connectivity solutions with this essential component.