345-034-524-102

Heilind Number:EDA345-034-524-102
Manufacturer:EDAC
Manufacturer Number:345-034-524-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-524-102

Detailed Description

Elevate your electronic connections with this high-performance board-to-board PCB connector. Designed for seamless integration, it features 34 positions with a single row, ensuring efficient signal transmission. The contact material, made of durable copper alloy, guarantees reliable conductivity. Crafted from UL 94V-0 thermoplastic polyester, the housing material offers superior protection. With a pitch of .1 inch and row spacing of .2 inch, this connector enables precise and secure mating. Its straight mount orientation and green color ensure easy identification and installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various industrial environments. Upgrade your connectivity solutions with this essential component.