345-034-524-104

Heilind Number:EDA345-034-524-104
Manufacturer:EDAC
Manufacturer Number:345-034-524-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-524-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-524-104

Detailed Description

Enhance your PCB connections with our Board To Board Card Edge Connector, a reliable solution for seamless electronic integration. Featuring a straight mount orientation, this connector ensures a secure fit for 34 positions with a row spacing of .2 inches. Crafted with a UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and efficient power transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Elevate your connectivity game with this high-performance green connector.