345-034-524-107

Heilind Number:EDA345-034-524-107
Manufacturer:EDAC
Manufacturer Number:345-034-524-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-524-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-524-107

Detailed Description

Enhance your PCB connectivity with this Board To Board PCB Connector. Designed for seamless integration, this connector features 34 positions in a single row, ensuring efficient data transfer. The straight mount orientation and .1-inch pitch offer easy installation on your circuit board. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, this connector guarantees reliable performance even in challenging environments. With an amperage of 3A and operating temperature range from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your electronics with this high-quality connector for seamless and secure connectivity.