345-034-524-108

Heilind Number:EDA345-034-524-108
Manufacturer:EDAC
Manufacturer Number:345-034-524-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-524-108

Detailed Description

Enhance connectivity in your electronic setups with our Green Card Edge Connector. With a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. Featuring 34 positions in a single row layout, it offers ample connectivity options for your PCBs. The Copper Alloy contacts provide efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for easy and secure connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Its straight mount orientation simplifies installation, making it ideal for various applications in the electronics industry. Upgrade your systems with this high-quality Board to Board PCB Connector.