345-034-524-158

Heilind Number:EDA345-034-524-158
Manufacturer:EDAC
Manufacturer Number:345-034-524-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-524-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-524-158

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, featuring 34 positions in a single row for seamless integration. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector ensures reliable performance, even in the most demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your system with this durable and high-performing connector, designed to meet the stringent requirements of modern technology.