345-034-524-202

Heilind Number:EDA345-034-524-202
Manufacturer:EDAC
Manufacturer Number:345-034-524-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-524-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-524-202

Detailed Description

Enhance your PCB connectivity with this efficient Board To Board Card Edge Connector. With a total of 34 positions and a compact design featuring two rows, it offers seamless integration for your electronic projects. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contacts guarantee reliable conductivity. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for diverse applications. Its green color adds a touch of visual appeal, and the straight mount orientation facilitates easy installation. Upgrade your PCB setups with this high-performance connector, a must-have component for any electronic enthusiast or professional.