345-034-524-203

Heilind Number:EDA345-034-524-203
Manufacturer:EDAC
Manufacturer Number:345-034-524-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-524-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-524-203

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it offers a seamless connection with an amperage of 3 A, ensuring efficient power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees longevity and safety. With two rows and 34 positions, this connector facilitates multiple connections with ease. The copper alloy contact material and .1-inch pitch enhance conductivity, while the straight mount orientation allows for effortless installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.