345-034-524-207

Heilind Number:EDA345-034-524-207
Manufacturer:EDAC
Manufacturer Number:345-034-524-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-524-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-524-207

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With two rows of copper alloy contacts and a pitch of .1 inch, it offers efficient data transfer with minimal signal loss. Boasting 34 positions, it provides ample room for multiple connections. The straight mount orientation and compact design make it ideal for space-constrained installations. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality. Elevate your device's performance with this essential connector.