345-034-524-258

Heilind Number:EDA345-034-524-258
Manufacturer:EDAC
Manufacturer Number:345-034-524-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-524-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-524-258

Detailed Description

Enhance your PCB connectivity with our 34-position Board to Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. The copper alloy contacts ensure reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise positioning. With a straight mount orientation, it's perfect for secure installations. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Elevate your electronic projects with this essential connector.