345-034-524-288

Heilind Number:EDA345-034-524-288
Manufacturer:EDAC
Manufacturer Number:345-034-524-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-524-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-524-288

Detailed Description

Enhance your electronic connections with our dual-row Board To Board PCB Connector. Featuring 34 positions and a pitch of .1 inches, this connector ensures secure and efficient circuit integration. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the Copper Alloy contacts provide reliable conductivity. With a straight mount orientation and a row spacing of .2 inches, this connector offers easy and precise installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your PCB connectivity with this essential component.