345-034-524-403

Heilind Number:EDA345-034-524-403
Manufacturer:EDAC
Manufacturer Number:345-034-524-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-524-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-524-403

Detailed Description

Enhance your circuit connections with our high-quality Green PCB Connector. Designed for seamless integration, this essential component features a single row layout with 34 positions, ensuring optimal performance in your electronic setups. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise assembly is made effortless. Its straight mount orientation offers versatile installation options, while its wide operating temperature range of -40 to 105 °C guarantees stability in various environments. Trust in this connector for efficient board-to-board and card edge connections in your projects. Elevate your connectivity solutions with this indispensable component.