345-034-524-404

Heilind Number:EDA345-034-524-404
Manufacturer:EDAC
Manufacturer Number:345-034-524-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-524-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-524-404

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Boasting a vibrant Green color and crafted with durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable and safe operation. Featuring a single row design with 34 Copper Alloy contact positions, it offers seamless data transmission. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise and efficient connections. Specially engineered for straight mount orientation, it's perfect for various PCB assembly applications. Operable in temperatures ranging from -40 to 105 °C, it's suitable for use in diverse environments. Upgrade your connectivity solutions with this essential component.