345-034-524-407

Heilind Number:EDA345-034-524-407
Manufacturer:EDAC
Manufacturer Number:345-034-524-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-524-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-524-407

Detailed Description

Enhance your PCB connectivity with our 34-position Green Card Edge Connector, designed for seamless board-to-board integration. Featuring a straight mount orientation and a pitch of .1 inch, this connector ensures efficient and reliable signal transmission in your electronic assemblies. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and performance in diverse operating environments. With a low amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this versatile and robust component.