345-034-524-408

Heilind Number:EDA345-034-524-408
Manufacturer:EDAC
Manufacturer Number:345-034-524-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-524-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-524-408

Detailed Description

Enhance your electronic connections with our 34-position Card Edge Connector. Designed for efficiency and durability, this connector features a straight mount orientation and a 0.1-inch pitch, perfect for seamless integration on your PCB. The UL 94V-0 Thermoplastic Polyester housing ensures safe and reliable performance, even in harsh environments with an operating temperature range of -40 to 105 °C. Each contact is made of high-quality Copper Alloy, guaranteeing secure and stable connections. With a single row layout and a row spacing of 0.2 inches, this connector facilitates streamlined PCB assembly. Ideal for a wide range of applications, from consumer electronics to industrial machinery, it is a versatile solution for your connectivity needs. Elevate the performance of your devices with this premium Card Edge Connector.