345-034-524-478

Heilind Number:EDA345-034-524-478
Manufacturer:EDAC
Manufacturer Number:345-034-524-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-524-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-524-478

Detailed Description

Upgrade your PCB connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 34 positions in a single row, ensuring ample connectivity for your devices. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliable operation, even in harsh conditions. Crafted with precision, the copper alloy contacts deliver optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers efficient signal transmission. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures stability in any environment. Elevate your electronic projects with this essential component.