345-034-524-488

Heilind Number:EDA345-034-524-488
Manufacturer:EDAC
Manufacturer Number:345-034-524-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-524-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-524-488

Detailed Description

Enhance your circuit connections with this high-quality Green Board To Board PCB Connector. Designed for seamless integration, this connector features 34 positions with a contact pitch of .1 inches, ensuring efficient data transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliable performance. Its straight mount orientation and compact design make it perfect for space-restricted applications. With an operating temperature range of -40 to 105°C, it is suitable for various environments. Upgrade your PCB setups with this essential connector for seamless connectivity.