345-034-524-502

Heilind Number:EDA345-034-524-502
Manufacturer:EDAC
Manufacturer Number:345-034-524-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-524-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-524-502

Detailed Description

Enhance your PCB connection with our Green Board to Board Card Edge Connector, designed for seamless integration in electronic devices. Featuring a sturdy UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in a variety of environments. With two rows of Copper Alloy contacts, it offers a total of 34 positions for efficient signal transmission. The .1-inch pitch and .2-inch row spacing make it easy to install and connect with precision. Operating within a wide temperature range of -40 to 105°C, it guarantees durability and stability. Upgrade your connectivity solutions with this essential component.