345-034-524-503

Heilind Number:EDA345-034-524-503
Manufacturer:EDAC
Manufacturer Number:345-034-524-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-524-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-524-503

Detailed Description

Enhance connectivity in your PCB setup with this 34-position green board-to-board connector. Its durable UL 94V-0 thermoplastic polyester housing ensures reliability in demanding environments, while copper alloy contacts provide optimal signal transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless integration. Operating within a wide temperature range of -40 to 105°C, it guarantees consistent performance. Its straight mount orientation and dual rows facilitate easy installation, making it a versatile solution for various applications. Trust in this high-quality connector for efficient and secure PCB connections.