345-034-524-512

Heilind Number:EDA345-034-524-512
Manufacturer:EDAC
Manufacturer Number:345-034-524-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-524-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-524-512

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board-to-Board PCB Connector. Designed for optimal efficiency, it features 34 positions spread across two rows, allowing for seamless data transmission. The durable housing, made from UL 94V-0 Thermoplastic Polyester, ensures long-lasting reliability even in challenging environments. With a pitch of .1 inch and row spacing of .2 inch, precise connections are guaranteed. Crafted with Copper Alloy contacts, it offers superior conductivity. This connector is suitable for a wide range of applications, with a straight mount orientation ensuring easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for both industrial and commercial use. Upgrade your connectivity solutions with this essential component.