345-034-524-558

Heilind Number:EDA345-034-524-558
Manufacturer:EDAC
Manufacturer Number:345-034-524-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-524-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-524-558

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connectors in a vibrant Green hue. Designed for efficiency, these connectors feature a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability even in demanding environments. With two rows and 34 positions, they offer ample connectivity options, while the Copper Alloy contact material guarantees secure and efficient data transmission. The .1 inch pitch and .2 inch row spacing allow for precise alignment, perfect for intricate circuit designs. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with these Straight mount orientation connectors, a must-have in any professional PCB assembly kit.