345-034-524-588

Heilind Number:EDA345-034-524-588
Manufacturer:EDAC
Manufacturer Number:345-034-524-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-524-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-524-588

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring a sleek design in a vibrant green hue, this connector ensures seamless communication between your circuit boards. With an amperage of 3A and durable UL 94V-0 Thermoplastic Polyester housing, it offers reliable power transmission in any environment. Its two rows of copper alloy contacts, spaced at 0.1 inches with a row spacing of 0.2 inches, provide secure and efficient data transfer across 34 positions. Designed for straight mount orientation, it guarantees easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Upgrade your connectivity solutions today.