345-034-524-603

Heilind Number:EDA345-034-524-603
Manufacturer:EDAC
Manufacturer Number:345-034-524-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-524-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-524-603

Detailed Description

Enhance your PCB assembly with this high-quality 34-position board-to-board connector, meticulously designed for seamless interconnection. Featuring a robust UL 94V-0 Thermoplastic Polyester housing, it ensures durability and reliable performance in diverse environments. The copper alloy contact material guarantees excellent conductivity, while the straight mount orientation facilitates easy installation. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and efficient connectivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Elevate your electronic projects with this essential component.