345-034-524-604

Heilind Number:EDA345-034-524-604
Manufacturer:EDAC
Manufacturer Number:345-034-524-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-524-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-524-604

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 34 positions with a single row layout, allowing for efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability even in demanding environments, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for a variety of applications. Its straight mount orientation further streamlines installation, making it an essential component for any PCB assembly project. Elevate your connectivity solutions with this versatile and dependable connector.