345-034-524-608

Heilind Number:EDA345-034-524-608
Manufacturer:EDAC
Manufacturer Number:345-034-524-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-524-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-524-608

Detailed Description

Enhance your PCB connections with our high-quality Board To Board Card Edge Connector. Designed for seamless integration, this connector features 34 positions in a single row, ensuring efficient and reliable data transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for optimal performance. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Crafted with copper alloy contacts, it provides excellent conductivity for uninterrupted signal flow. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation makes installation a breeze. Elevate your connectivity solutions with this essential component.