345-034-524-658

Heilind Number:EDA345-034-524-658
Manufacturer:EDAC
Manufacturer Number:345-034-524-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-524-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-524-658

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 34 positions with a single row layout, ensuring efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the Copper Alloy contact material ensures reliable conductivity. With a pitch of .1 inch and row spacing of .2 inches, it offers precise alignment for seamless installation. Operating reliably in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your system with this versatile and robust connector.