345-034-524-678

Heilind Number:EDA345-034-524-678
Manufacturer:EDAC
Manufacturer Number:345-034-524-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-524-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-524-678

Detailed Description

Enhance your board-to-board connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features 34 positions with a single row layout, ensuring efficient signal transfer. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability while maintaining safety standards. Crafted with precision, the copper alloy contacts offer reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates easy installation on PCBs. Its straight mount orientation further simplifies the assembly process. Operating flawlessly in temperatures ranging from -40 to 105°C, it ensures consistent performance even in extreme conditions. Upgrade your electronic devices with this essential component for optimal functionality.