345-034-524-804

Heilind Number:EDA345-034-524-804
Manufacturer:EDAC
Manufacturer Number:345-034-524-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-524-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-524-804

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector in a sleek green hue. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and boasts a 34-position, dual-row configuration for optimal versatility. Crafted with precision, its Copper Alloy contacts ensure reliable conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. With a straight mount orientation and wide operating temperature range of -40 to 105°C, this connector is ideal for various industrial applications. Elevate your connectivity solutions with this essential component.