345-034-524-812

Heilind Number:EDA345-034-524-812
Manufacturer:EDAC
Manufacturer Number:345-034-524-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-524-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-524-812

Detailed Description

Enhance your circuit board connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 34 positions, allowing for efficient and reliable data transmission. The green housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in any environment. With a pitch of .1 inches and row spacing of .2 inches, precise connections are guaranteed. Each contact is made of copper alloy, providing optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications.Upgrade your PCB setup today with this essential component.